RCHD1917BK1 | ||
---|---|---|
DigiKey Part Number | HM5657-ND | |
Manufacturer | ||
Manufacturer Product Number | RCHD1917BK1 | |
Description | DOOR STEEL 18.9X17.4X0.5" BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Door, Front or Rear 18.880" L x 17.380" W x 0.500" H (479.55mm x 441.45mm x 12.70mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | RCHD1917BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Door, Front or Rear | |
Size / Dimension | 18.880" L x 17.380" W x 0.500" H (479.55mm x 441.45mm x 12.70mm) | |
Features | Locks | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | RCHS, RCHV Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from Digi-Key | |
Weight | 7 lbs (3.2 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,087.45000 | ¥1,087.45 |
5 | ¥1,014.98400 | ¥5,074.92 |
10 | ¥996.85700 | ¥9,968.57 |
25 | ¥978.73160 | ¥24,468.29 |
50 | ¥964.23240 | ¥48,211.62 |