RCHV1902224LG1 | ||
---|---|---|
DigiKey Part Number | RCHV1902224LG1-ND | |
Manufacturer | ||
Manufacturer Product Number | RCHV1902224LG1 | |
Description | RACK STEEL 24.5X21X24.8 GRY | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 24.500" L x 21.000" W x 24.750" H (622.30mm x 533.40mm x 628.65mm) Gray | |
Datasheet | Datasheet | |
EDA/CAD Models | RCHV1902224LG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Table Top Rack Cabinet | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 13U | |
Dimensions - Panel | 23.250" L x 17.810" W x 22.810" H (590.55mm x 452.37mm x 579.37mm) | |
Dimensions - Overall | 24.500" L x 21.000" W x 24.750" H (622.30mm x 533.40mm x 628.65mm) | |
Door | Doorless | |
Features | Handles | |
Mounting Rails | Two Pair | |
Ventilation | Sides | |
Material | Metal, Steel | |
Color | Gray | |
Shipping Info | Shipped from Digi-Key | |
Weight | 68 lbs (30.8 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,113.40000 | ¥4,113.40 |
5 | ¥4,020.65000 | ¥20,103.25 |
10 | ¥3,958.79500 | ¥39,587.95 |