RCHD1922GF1 | ||
---|---|---|
DigiKey Part Number | RCHD1922GF1-ND | |
Manufacturer | ||
Manufacturer Product Number | RCHD1922GF1 | |
Description | DOOR STEEL 22.6X18.9X0.5" BLUE | |
Customer Reference | ||
Detailed Description | Metal, Steel Door, Front or Rear 22.620" L x 18.880" W x 0.500" H (574.55mm x 479.55mm x 12.70mm) Blue | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Door, Front or Rear | |
Size / Dimension | 22.620" L x 18.880" W x 0.500" H (574.55mm x 479.55mm x 12.70mm) | |
Features | Locks | |
Color | Blue | |
Material | Metal, Steel | |
For Use With/Related Products | RCHS, RCHV Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from Digi-Key | |
Weight | 9.1 lbs (4.43 kg) |