1590FFL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1590FFL
1590FFL
1590FFL

1590FFL

DigiKey Part Number
HM581-ND
Manufacturer
Manufacturer Product Number
1590FFL
Description
BOX ALUM UNPAINTED 7.4"L X 7.4"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Unpainted Cover Included 7.402" L x 7.402" W (188.01mm x 188.01mm) X 2.638" (67.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1590FFL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.402" L x 7.402" W (188.01mm x 188.01mm)
Height
2.638" (67.00mm)
Area (L x W)
54.8in² (354cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.080" (2.03mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.9 lbs (861.8 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Factory Stock: 267
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥309.22000¥309.22
5¥264.36200¥1,321.81
10¥247.10100¥2,471.01
25¥225.98640¥5,649.66
50¥213.87060¥10,693.53
Manufacturers Standard Package
Alternate Color
BOX ALUM BLACK 7.4"L X 7.4"W
In-Stock: 3
Unit Price: ¥384.34000