Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXN-23410-PCB

DigiKey Part Number
377-2633-ND
Manufacturer
Manufacturer Product Number
EXN-23410-PCB
Description
BREADBOARD GENERAL PURPOSE PTH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Bud Industries
Circuit Pattern
Pad Per Hole (Round)
Series
Hole Diameter
0.051" (1.30mm)
Packaging
Bulk
Size / Dimension
6.29" L x 2.84" W (159.77mm x 72.14mm)
Part Status
Active
Board Thickness
0.063" (1.60mm)
Proto Board Type
Breadboard, General Purpose
Material
FR4 Epoxy Glass
Plating
Plated Through Hole (PTH)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Factory Stock: 67
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥90.14000¥90.14
10¥79.59900¥795.99
Manufacturers Standard Package