


EXN-23363-BL | |
|---|---|
DigiKey Part Number | 377-2583-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23363-BL |
Description | BOX ALUM BLK/BLU 7"L X 3.50"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black, Blue End Panel(s) 6.996" L x 3.504" W (177.69mm x 89.00mm) X 2.406" (61.10mm) |
Datasheet | Datasheet |
Category | Design End Panel(s) |
Mfr | Material |
Series | Color Black, Blue |
Packaging Bulk | Thickness 0.110" (2.79mm) |
Part Status Active | Features Card Guides, Sealing Gaskets |
Container Type Box | Ratings |
Size / Dimension 6.996" L x 3.504" W (177.69mm x 89.00mm) | Shipping Info Shipped from DigiKey |
Height 2.406" (61.10mm) | Weight 1.2 lbs (544.3 g) |
Area (L x W) 24.5in² (158cm²) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥347.39000 | ¥347.39 |








