1431-Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1431-29

DigiKey Part Number
HM2677-ND
Manufacturer
Manufacturer Product Number
1431-29
Description
COVER FOR CHASSIS 12X10" GRY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Cover, Lid 12.000" L x 10.000" W x 0.032" H (304.80mm x 254.00mm x 0.81mm) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Cover, Lid
Features
-
For Use With/Related Products
1441 Series
Size / Dimension
12.000" L x 10.000" W x 0.032" H (304.80mm x 254.00mm x 0.81mm)
Color
Gray
Material
Metal, Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 37
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥169.20000¥169.20
5¥144.62200¥723.11
10¥135.18100¥1,351.81
25¥123.63200¥3,090.80
50¥115.55420¥5,777.71
100¥108.73150¥10,873.15
Manufacturers Standard Package
Alternate Color
COVER FOR CHASSIS 12X10" BLK
In-Stock: 0
Unit Price: ¥169.20000