1444-29 | ||
---|---|---|
DigiKey Part Number | HM271-ND | |
Manufacturer | ||
Manufacturer Product Number | 1444-29 | |
Description | CHASSIS ALUM NATURAL 12"L X 10"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 12.000" L x 10.000" W (304.80mm x 254.00mm) X 2.000" (50.80mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1444-29 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 12.000" L x 10.000" W (304.80mm x 254.00mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 120in² (774cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.040" (1.02mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.053 lb (24.04 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥320.69000 | ¥320.69 |
10 | ¥282.93800 | ¥2,829.38 |
100 | ¥254.64460 | ¥25,464.46 |