
1444-12103 | |
|---|---|
DigiKey Part Number | HM2764-ND |
Manufacturer | |
Manufacturer Product Number | 1444-12103 |
Description | CHASSIS ALUM NATURAL 12"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 12.000" L x 10.000" W (304.80mm x 254.00mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-12103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 12.000" L x 10.000" W (304.80mm x 254.00mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 120in² (774cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.051" (1.30mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥355.47000 | ¥355.47 |
| 5 | ¥311.89400 | ¥1,559.47 |
| 10 | ¥296.34400 | ¥2,963.44 |
| 25 | ¥278.26000 | ¥6,956.50 |
| 50 | ¥266.22080 | ¥13,311.04 |
| 100 | ¥255.42910 | ¥25,542.91 |
| 250 | ¥242.85176 | ¥60,712.94 |




















