1441-29BK3 | |
---|---|
DigiKey Part Number | HM2737-ND |
Manufacturer | |
Manufacturer Product Number | 1441-29BK3 |
Description | CHASSIS STEEL BLACK 12"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Steel Black Open End(s) 12.000" L x 10.000" W (304.80mm x 254.00mm) X 2.040" (51.82mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1441-29BK3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 12.000" L x 10.000" W (304.80mm x 254.00mm) | |
Height | 2.040" (51.82mm) | |
Area (L x W) | 120in² (774cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 20 Gauge | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥328.28000 | ¥328.28 |
5 | ¥308.93000 | ¥1,544.65 |
10 | ¥289.61800 | ¥2,896.18 |
25 | ¥270.31240 | ¥6,757.81 |
50 | ¥265.48600 | ¥13,274.30 |
100 | ¥260.65870 | ¥26,065.87 |
250 | ¥256.79708 | ¥64,199.27 |