
CS12124 | |
|---|---|
DigiKey Part Number | HM5311-ND |
Manufacturer | |
Manufacturer Product Number | CS12124 |
Description | BOX STEEL GRAY 12"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 12.000" L x 12.000" W (304.80mm x 304.80mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | CS12124 Models |
Category | Area (L x W) 144in² (929cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 12.000" L x 12.000" W (304.80mm x 304.80mm) | Weight 9 lbs (4.1 kg) |
Height 4.000" (101.60mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥356.27000 | ¥356.27 |
| 5 | ¥300.28200 | ¥1,501.41 |
| 10 | ¥279.15900 | ¥2,791.59 |
| 25 | ¥253.63360 | ¥6,340.84 |
| 50 | ¥235.98180 | ¥11,799.09 |
| 100 | ¥231.33910 | ¥23,133.91 |





