Chassis Metal, Aluminum Natural Open End(s) 10.000" L x 6.000" W (254.00mm x 152.40mm) X 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Chassis Metal, Aluminum Natural Open End(s) 10.000" L x 6.000" W (254.00mm x 152.40mm) X 2.000" (50.80mm)
1444-16
1444-16

1444-16

DigiKey Part Number
HM264-ND
Manufacturer
Manufacturer Product Number
1444-16
Description
CHASSIS ALUM NATURAL 10"L X 6"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Chassis Metal, Aluminum Natural Open End(s) 10.000" L x 6.000" W (254.00mm x 152.40mm) X 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
1444-16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Open End(s)
Mfr
Material
Series
Color
Natural
Packaging
Bulk
Thickness
0.040" (1.02mm)
Part Status
Active
Features
Hardware not Provided
Container Type
Chassis
Shipping Info
Shipped from DigiKey
Size / Dimension
10.000" L x 6.000" W (254.00mm x 152.40mm)
Weight
0.534 lb (242.22 g)
Height
2.000" (50.80mm)
Base Product Number
Area (L x W)
60.0in² (387cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥222.93000¥222.93
5¥187.70400¥938.52
10¥174.43100¥1,744.31
25¥158.41320¥3,960.33
50¥147.34540¥7,367.27
100¥137.09550¥13,709.55
250¥135.57464¥33,893.66
Manufacturers Standard Package