1431-16 | ||
---|---|---|
DigiKey Part Number | HM2669-ND | |
Manufacturer | ||
Manufacturer Product Number | 1431-16 | |
Description | COVER FOR CHASSIS 10X6" GRY | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Cover, Lid 10.000" L x 6.000" W x 0.032" H (254.00mm x 152.40mm x 0.81mm) Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1441 Series | |
Size / Dimension | 10.000" L x 6.000" W x 0.032" H (254.00mm x 152.40mm x 0.81mm) | |
Color | Gray | |
Material | Metal, Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.87000 | ¥86.87 |
10 | ¥77.19900 | ¥771.99 |
100 | ¥66.34220 | ¥6,634.22 |
1,000 | ¥62.72330 | ¥62,723.30 |