



1441-16BK3 | |
|---|---|
DigiKey Part Number | HM1711-ND |
Manufacturer | |
Manufacturer Product Number | 1441-16BK3 |
Description | CHASSIS STEEL BLACK 10"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Steel Black Open End(s) 10.000" L x 6.000" W (254.00mm x 152.40mm) X 2.040" (51.82mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1441-16BK3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 10.000" L x 6.000" W (254.00mm x 152.40mm) | |
Height | 2.040" (51.82mm) | |
Area (L x W) | 60.0in² (387cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 20 Gauge | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.5 lbs (680.4 g) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥221.97000 | ¥221.97 |
| 5 | ¥189.75800 | ¥948.79 |
| 10 | ¥177.36500 | ¥1,773.65 |
| 25 | ¥162.21320 | ¥4,055.33 |
| 50 | ¥151.61420 | ¥7,580.71 |
| 100 | ¥147.51680 | ¥14,751.68 |

















