



70RCK16 | |
|---|---|
DigiKey Part Number | GH7031-ND |
Manufacturer | |
Manufacturer Product Number | 70RCK16 |
Description | I/O MODULE RACK 16 CHANNEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | I/O Module Rack 16 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Number of Channels | 16 | |
Connector Type | Card Edge, Screw Terminal Blocks | |
Mounting Type | Standoffs | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,450.33000 | ¥1,450.33 |
| 10 | ¥1,291.41100 | ¥12,914.11 |
| 25 | ¥1,233.02240 | ¥30,825.56 |
| 50 | ¥1,190.58760 | ¥59,529.38 |










