AC Output Module Output Module 3.5A 24 ~ 140VAC Output 5VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Output Module Output Module 3.5A 24 ~ 140VAC Output 5VDC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

70-OAC5

DigiKey Part Number
GH7018-ND
Manufacturer
Manufacturer Product Number
70-OAC5
Description
AC OUTPUT MODULE 3.5A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC Output Module Output Module 3.5A 24 ~ 140VAC Output 5VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
5VDC
Manufacturer
Grayhill Inc.
Current - Input
16 mA
Series
Voltage - Output
24 ~ 140VAC
Packaging
Bulk
Current - Output
3.5A
Part Status
Active
Turn On Time
8.33ms
Type
AC Output Module
Turn Off Time
8.33ms
Color
Black
Features
Hold Down Screw
Style
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 171
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥139.93000¥139.93
10¥124.61200¥1,246.12
25¥118.99520¥2,974.88
50¥114.91000¥5,745.50
100¥110.96270¥11,096.27
250¥105.94924¥26,487.31
500¥102.30514¥51,152.57
Manufacturers Standard Package