I/O Module Rack 16 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
I/O Module Rack 16 Channel
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

70RCK16-HL

DigiKey Part Number
GH3045-ND
Manufacturer
Manufacturer Product Number
70RCK16-HL
Description
I/O MODULE RACK 16 CHANNEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
I/O Module Rack 16 Channel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Style
Standard
Manufacturer
Grayhill Inc.
Number of Channels
16
Series
Connector Type
Header, Screw Terminal Blocks
Packaging
Bulk
Mounting Type
Standoffs
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,546.47000¥1,546.47
10¥1,376.94300¥13,769.43
25¥1,314.67960¥32,866.99
50¥1,269.43680¥63,471.84
Manufacturers Standard Package