



70MRCK16-HL | |
|---|---|
DigiKey Part Number | GH7437-ND |
Manufacturer | |
Manufacturer Product Number | 70MRCK16-HL |
Description | I/O MODULE RACK 16 CHANNEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I/O Module Rack 16 Channel |
Datasheet | Datasheet |
Category | Style Mini |
Manufacturer Grayhill Inc. | Number of Channels 16 |
Series | Connector Type Header, Screw Terminal Blocks |
Packaging Bulk | Mounting Type Standoffs |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,559.07000 | ¥1,559.07 |
| 10 | ¥1,388.19300 | ¥13,881.93 |
| 25 | ¥1,325.42200 | ¥33,135.55 |
| 50 | ¥1,279.80140 | ¥63,990.07 |






