70M-ODC15 | ||
---|---|---|
DigiKey Part Number | GH7025-ND | |
Manufacturer | ||
Manufacturer Product Number | 70M-ODC15 | |
Description | DC OUTPUT MODULE 3A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | DC Output Module Output Module 3A 3 ~ 60VDC Output 15VDC Supply | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Output Module | |
Color | Red | |
Style | Mini | |
Voltage - Input | 15VDC | |
Current - Input | 9 mA | |
Voltage - Output | 3 ~ 60VDC | |
Current - Output | 3A | |
Turn On Time | 0.02ms | |
Turn Off Time | 0.05ms | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.86000 | ¥145.86 |
10 | ¥129.63600 | ¥1,296.36 |
100 | ¥110.19120 | ¥11,019.12 |