I/O Module Rack 8 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
I/O Module Rack 8 Channel
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

70MRCK8-HL

DigiKey Part Number
GH7424-ND
Manufacturer
Manufacturer Product Number
70MRCK8-HL
Description
I/O MODULE RACK 8 CHANNEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
I/O Module Rack 8 Channel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Style
Mini
Manufacturer
Grayhill Inc.
Number of Channels
8
Series
Connector Type
Header, Screw Terminal Blocks
Packaging
Bulk
Mounting Type
Standoffs
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,024.21000¥1,024.21
10¥912.03100¥9,120.31
25¥870.81000¥21,770.25
50¥840.85160¥42,042.58
100¥811.90980¥81,190.98
Manufacturers Standard Package