
GT060N04D3 | |
|---|---|
DigiKey Part Number | 3141-GT060N04D3TR-ND - Tape & Reel (TR) 3141-GT060N04D3CT-ND - Cut Tape (CT) 3141-GT060N04D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT060N04D3 |
Description | N40V,RD(MAX)<6.5M@10V,RD(MAX)<10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 56A (Tc) 60W (Tc) Surface Mount 8-DFN (3.15x3.05) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1280 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (3.15x3.05) | |
Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥5.49900 | ¥54.99 |
| 100 | ¥3.59970 | ¥359.97 |
| 500 | ¥2.78134 | ¥1,390.67 |
| 1,000 | ¥2.51780 | ¥2,517.80 |
| 2,000 | ¥2.29593 | ¥4,591.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.05574 | ¥10,278.70 |
| 10,000 | ¥1.90732 | ¥19,073.20 |
| 15,000 | ¥1.83173 | ¥27,475.95 |
| 25,000 | ¥1.80894 | ¥45,223.50 |











