LTC4365ITS8-1#TRMPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC4365ITS8-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4365ITS8-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4365ITS8-1#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC4365ITS8-1#TRMPBF | |
Description | IC OVERVOLTAGE PROT TSOT23-8 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Overvoltage, Undervoltage Protection PMIC TSOT-23-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC4365ITS8-1#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 125µA | |
Voltage - Supply | 2.5V ~ 34V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.76000 | ¥43.76 |
10 | ¥39.27400 | ¥392.74 |
25 | ¥37.12600 | ¥928.15 |
100 | ¥32.17490 | ¥3,217.49 |
250 | ¥30.52500 | ¥7,631.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥27.39000 | ¥13,695.00 |
1,000 | ¥23.09995 | ¥23,099.95 |
2,500 | ¥21.94496 | ¥54,862.40 |