MD-30SM | ||
---|---|---|
DigiKey Part Number | CP-2230-ND | |
Manufacturer | ||
Manufacturer Product Number | MD-30SM | |
Description | CONN RCPT FMALE MINI DIN 3P SLDR | |
Customer Reference | ||
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | MD-30SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | Mini DIN | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 1A, 2A | |
Voltage Rating | 100VAC, 12VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MD-SM Series |
Environmental Information | MD-SM Series RoHS |
Featured Product | |
CAD Models | MD-30SM Models |
PCN Design/Specification | |
EDA Models | MD-30SM Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥13.93400 | ¥139.34 |
25 | ¥13.33880 | ¥333.47 |
40 | ¥13.04150 | ¥521.66 |
80 | ¥12.44925 | ¥995.94 |
230 | ¥11.26348 | ¥2,590.60 |
756 | ¥10.07779 | ¥7,618.81 |
1,512 | ¥8.59579 | ¥12,996.83 |
3,024 | ¥8.29940 | ¥25,097.39 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
2MJ-0101A120 | Singatron Enterprises Co Ltd | 54 | 275-1046-ND | ¥3.58000 | Similar |
KMDGX-3S-BS | Kycon, Inc. | 6,822 | 2092-KMDGX-3S-BS-ND | ¥11.22000 | Similar |
Attribute | Description |
---|---|
Other Names | 045-0257R CP-2230-NDR MD30SM Q6884851A CP-2230 |
Standard Package | 756 |