


SD05C-7 | |
|---|---|
DigiKey Part Number | 31-SD05C-7TR-ND - Tape & Reel (TR) 31-SD05C-7CT-ND - Cut Tape (CT) 31-SD05C-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD05C-7 |
Description | TVS DIODE 5.5VWM 16VC SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 40A (8/20µs) |
Mfr | Power - Peak Pulse 640W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Capacitance @ Frequency 200pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.27400 | ¥12.74 |
| 100 | ¥0.79220 | ¥79.22 |
| 500 | ¥0.58054 | ¥290.27 |
| 1,000 | ¥0.51173 | ¥511.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.42405 | ¥1,272.15 |
| 6,000 | ¥0.37973 | ¥2,278.38 |
| 9,000 | ¥0.35713 | ¥3,214.17 |
| 15,000 | ¥0.33171 | ¥4,975.65 |
| 21,000 | ¥0.31664 | ¥6,649.44 |
| 30,000 | ¥0.30199 | ¥9,059.70 |







