


BSS138WH6433XTMA1 | |
|---|---|
DigiKey Part Number | BSS138WH6433XTMA1TR-ND - Tape & Reel (TR) BSS138WH6433XTMA1CT-ND - Cut Tape (CT) BSS138WH6433XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138WH6433XTMA1 |
Description | MOSFET N-CH 60V 280MA SOT323-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 280mA (Ta) 500mW (Ta) Surface Mount PG-SOT323 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 1.5 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 43 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 500mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT323 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.5Ohm @ 200mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 1.4V @ 26µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJC138L_R1_00001 | Panjit International Inc. | 1,935 | 3757-PJC138L_R1_00001CT-ND | ¥2.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.88600 | ¥18.86 |
| 100 | ¥1.17520 | ¥117.52 |
| 500 | ¥0.86670 | ¥433.35 |
| 1,000 | ¥0.76679 | ¥766.79 |
| 2,000 | ¥0.68253 | ¥1,365.06 |
| 5,000 | ¥0.59114 | ¥2,955.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.53454 | ¥5,345.40 |
| 20,000 | ¥0.48690 | ¥9,738.00 |
| 30,000 | ¥0.46262 | ¥13,878.60 |
| 50,000 | ¥0.43533 | ¥21,766.50 |
| 70,000 | ¥0.41917 | ¥29,341.90 |
| 100,000 | ¥0.40346 | ¥40,346.00 |











