280mA (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
154,992 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.54067 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 280mA (Ta) | 4.5V, 10V | 3.5Ohm @ 200mA, 10V | 1.4V @ 26µA | 1.5 nC @ 10 V | ±20V | 43 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT323 | SC-70, SOT-323 | |||
44,897 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.17407 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 280mA (Ta) | 1.8V, 10V | 2Ohm @ 50mA, 5V | 1V @ 250µA | 0.76 nC @ 4.5 V | 12V | 50 pF @ 25 V | - | 350mW (Ta) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
104,500 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.08998 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 280mA (Ta) | 5V, 10V | 2Ohm @ 500mA, 10V | 2.5V @ 250µA | - | 40V | 50 pF @ 25 V | - | 350mW (Ta) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
2,000 In Stock 22,000 Factory | 1 : ¥7.14000 Cut Tape (CT) 2,000 : ¥2.97092 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 280mA (Ta) | 10V | 5Ohm @ 500mA, 10V | 3.5V @ 1mA | - | ±20V | 100 pF @ 18 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
49,440 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.40860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 280mA (Ta) | 4.5V, 10V | 3.5Ohm @ 200mA, 10V | 1.4V @ 26µA | 1.5 nC @ 10 V | ±20V | 43 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT323 | SC-70, SOT-323 | |||
6,784 In Stock 51,000 Factory | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.39030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 280mA (Ta) | 10V | 3.5Ohm @ 220mA, 10V | 1.5V @ 250µA | 1.5 nC @ 10 V | ±20V | 48 pF @ 25 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
834 In Stock | 1 : ¥7.14000 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 280mA (Ta) | 10V | 5Ohm @ 500mA, 10V | 3.5V @ 1mA | - | ±20V | 100 pF @ 18 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) | ||
169 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19369 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 280mA (Ta) | 5V, 10V | 2Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±30V | 50 pF @ 25 V | - | 350mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.49735 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 280mA (Ta) | 5V, 10V | 2Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 300mW (Ta) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.21634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 280mA (Ta) | 5V, 10V | 5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±30V | 50 pF @ 25 V | - | 350mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 3,000 : ¥0.29389 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 280mA (Ta) | 5V, 10V | 2Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±30V | 50 pF @ 25 V | - | 350mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 10,000 : ¥0.30023 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 280mA (Ta) | 10V | 3.5Ohm @ 220mA, 10V | 1.5V @ 250µA | 1.5 nC @ 10 V | ±20V | 48 pF @ 25 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
0 In Stock Check Lead Time | 30,000 : ¥0.32967 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 280mA (Ta) | 4.5V, 10V | 6Ohm @ 170mA, 10V | 2.8V @ 250µA | 2 nC @ 10 V | ±20V | 60 pF @ 25 V | - | 780mW (Tj) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | 10,000 : ¥0.39932 Tape & Reel (TR) | Tape & Reel (TR) | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 60 V | 280mA (Ta) | 4.5V, 10V | 3.5Ohm @ 220mA, 10V | 1.4V @ 26µA | 1.5 nC @ 10 V | ±20V | 43 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT323 | SC-70, SOT-323 | |||
0 In Stock | 3,000 : ¥0.54606 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 280mA (Ta) | 4.5V, 10V | 3.5Ohm @ 220mA, 10V | 1.4V @ 26µA | 1.5 nC @ 10 V | ±20V | 43 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT323 | SC-70, SOT-323 | |||
0 In Stock | 6,000 : ¥0.61357 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 280mA (Ta) | 5V, 10V | 2Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 300mW (Ta) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | 9,000 : ¥0.90877 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 50 V | 280mA (Ta) | 5V, 10V | 2.5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | 20V | 70 pF @ 25 V | Schottky Diode (Isolated) | 150mW (Ta) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563 | SOT-563, SOT-666 | ||
0 In Stock Check Lead Time | 7,000 : ¥1.01363 Box | - | Box | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 280mA (Ta) | 5V, 10V | 2Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.59 nC @ 4.5 V | 40V | 50 pF @ 25 V | - | 350mW (Ta) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | 3,000 : ¥1.10068 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 50 V | 280mA (Ta) | 1.8V, 2.7V | 3Ohm @ 200mA, 2.7V | 1.2V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
0 In Stock | 3,000 : ¥1.22297 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 50 V | 280mA (Ta) | 1.8V, 2.7V | 3Ohm @ 200mA, 2.7V | 1.2V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 150mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
0 In Stock | 10,000 : ¥1.29347 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 280mA (Ta) | 5V, 10V | 2Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 300mW (Ta) | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 280mA (Ta) | 10V | 5Ohm @ 500mA, 10V | 3.5V @ 1mA | - | ±20V | 100 pF @ 18 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 280mA (Ta) | 10V | 5Ohm @ 500mA, 10V | 3.5V @ 1mA | - | ±20V | 100 pF @ 18 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 280mA (Ta) | 10V | 5Ohm @ 500mA, 10V | 3.5V @ 1mA | - | ±20V | 100 pF @ 18 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 50 V | 280mA (Ta) | 1.8V, 2.7V | 3Ohm @ 200mA, 2.7V | 1.2V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |