
CSD87381PT | |
|---|---|
DigiKey Part Number | 296-37751-2-ND - Tape & Reel (TR) 296-37751-1-ND - Cut Tape (CT) 296-37751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD87381PT |
Description | MOSFET 2N-CH 30V 15A 5PTAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 15A 4W Surface Mount 5-PTAB (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | CSD87381PT Models |
Category | Rds On (Max) @ Id, Vgs 16.3mOhm @ 8A, 8V |
Manufacturer Texas Instruments | Vgs(th) (Max) @ Id 1.9V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 5nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 564pF @ 15V |
Part Status Active | Power - Max 4W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Half Bridge) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 5-LGA |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 5-PTAB (3x2.5) |
Current - Continuous Drain (Id) @ 25°C 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD87381P | Texas Instruments | 0 | 296-40011-1-ND | ¥0.84000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥6.28500 | ¥62.85 |
| 25 | ¥5.67000 | ¥141.75 |
| 100 | ¥4.99760 | ¥499.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.54088 | ¥1,135.22 |
| 500 | ¥4.35332 | ¥2,176.66 |
| 750 | ¥4.25937 | ¥3,194.53 |
| 1,250 | ¥4.15524 | ¥5,194.05 |
| 1,750 | ¥4.13708 | ¥7,239.89 |






