CSD87381P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥8.68000
Datasheet
Mosfet Array 30V 15A 4W Surface Mount 5-PTAB (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 15A 4W Surface Mount 5-PTAB (3x2.5)
5-LGA 3X2.5

CSD87381P

DigiKey Part Number
296-40011-2-ND - Tape & Reel (TR)
296-40011-1-ND - Cut Tape (CT)
296-40011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD87381P
Description
MOSFET 2N-CH 30V 15A 5PTAB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 15A 4W Surface Mount 5-PTAB (3x2.5)
Datasheet
 Datasheet
EDA/CAD Models
CSD87381P Models
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
16.3mOhm @ 8A, 8V
Manufacturer
Texas Instruments
Vgs(th) (Max) @ Id
1.9V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
5nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
564pF @ 15V
Part Status
Active
Power - Max
4W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Half Bridge)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
5-LGA
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
5-PTAB (3x2.5)
Current - Continuous Drain (Id) @ 25°C
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD87381PTTexas Instruments0296-37751-1-ND¥8.68000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.95000¥6.95
10¥4.93700¥49.37
25¥4.44280¥111.07
100¥3.89850¥389.85
250¥3.63848¥909.62
500¥3.48200¥1,741.00
1,000¥3.35307¥3,353.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.21696¥8,042.40
5,000¥3.13497¥15,674.85
7,500¥3.09389¥23,204.17
12,500¥3.04840¥38,105.00
17,500¥3.02182¥52,881.85
25,000¥2.99624¥74,906.00
Manufacturers Standard Package