
TPS6508641RSKR | |
|---|---|
DigiKey Part Number | 296-TPS6508641RSKRTR-ND - Tape & Reel (TR) 296-TPS6508641RSKRCT-ND - Cut Tape (CT) 296-TPS6508641RSKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6508641RSKR |
Description | IC PWR MGMT FOR FPGA 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 64-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6508641RSKR Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-VFQFN Exposed Pad |
Applications Processor | Supplier Device Package 64-VQFN (8x8) |
Current - Supply 20µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥96.43000 | ¥96.43 |
| 10 | ¥75.52800 | ¥755.28 |
| 25 | ¥70.30600 | ¥1,757.65 |
| 100 | ¥64.57100 | ¥6,457.10 |
| 250 | ¥63.95952 | ¥15,989.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥57.71609 | ¥115,432.18 |









