


MX52LM08A11XVI | |
|---|---|
DigiKey Part Number | 1092-MX52LM08A11XVI-ND |
Manufacturer | |
Manufacturer Product Number | MX52LM08A11XVI |
Description | IC FLASH 8GB EMMC 153-BGA (11.5X |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 64GBIT eMMC_5.1 200 MHz 153-LFBGA (11.5x13) |
Datasheet | Datasheet |
EDA/CAD Models | MX52LM08A11XVI Models |
Category | Memory Organization 8G x 8 |
Mfr | Memory Interface eMMC_5.1 |
Series | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (MLC) | Supplier Device Package 153-LFBGA (11.5x13) |
Memory Size |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥621.06000 | ¥621.06 |
| 10 | ¥573.49200 | ¥5,734.92 |
| 25 | ¥554.82920 | ¥13,870.73 |
| 50 | ¥540.91300 | ¥27,045.65 |
| 152 | ¥519.07487 | ¥78,899.38 |








