


CSD87588NT | |
|---|---|
DigiKey Part Number | 296-37753-2-ND - Tape & Reel (TR) 296-37753-1-ND - Cut Tape (CT) 296-37753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD87588NT |
Description | MOSFET 2N-CH 30V 25A 5PTAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 25A 6W Surface Mount 5-PTAB (5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CSD87588NT Models |
Category | Rds On (Max) @ Id, Vgs 9.6mOhm @ 15A, 10V |
Manufacturer Texas Instruments | Vgs(th) (Max) @ Id 1.9V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 4.1nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 736pF @ 15V |
Part Status Active | Power - Max 6W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Half Bridge) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 5-LGA |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 5-PTAB (5x3.5) |
Current - Continuous Drain (Id) @ 25°C 25A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.40000 | ¥13.40 |
| 10 | ¥9.82500 | ¥98.25 |
| 25 | ¥8.91840 | ¥222.96 |
| 100 | ¥7.92600 | ¥792.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥7.45224 | ¥1,863.06 |
| 500 | ¥7.16694 | ¥3,583.47 |
| 750 | ¥7.02399 | ¥5,267.99 |
| 1,250 | ¥6.86569 | ¥8,582.11 |
| 1,750 | ¥6.77313 | ¥11,852.98 |
| 2,500 | ¥6.68411 | ¥16,710.28 |




