
CSD87588N | |
|---|---|
DigiKey Part Number | 296-35792-2-ND - Tape & Reel (TR) 296-35792-1-ND - Cut Tape (CT) 296-35792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD87588N |
Description | MOSFET 2N-CH 30V 25A 5PTAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 25A 6W Surface Mount 5-PTAB (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | CSD87588N Models |
Category | Rds On (Max) @ Id, Vgs 9.6mOhm @ 15A, 10V |
Manufacturer Texas Instruments | Vgs(th) (Max) @ Id 1.9V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 4.1nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 736pF @ 15V |
Part Status Active | Power - Max 6W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Half Bridge) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 5-XFLGA |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 5-PTAB (3x2.5) |
Current - Continuous Drain (Id) @ 25°C 25A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.09000 | ¥10.09 |
| 10 | ¥7.30200 | ¥73.02 |
| 25 | ¥6.60920 | ¥165.23 |
| 100 | ¥5.84110 | ¥584.11 |
| 250 | ¥5.47540 | ¥1,368.85 |
| 500 | ¥5.25492 | ¥2,627.46 |
| 1,000 | ¥5.14981 | ¥5,149.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.88056 | ¥12,201.40 |



