
G05P06L | |
|---|---|
DigiKey Part Number | 3141-G05P06LTR-ND - Tape & Reel (TR) 3141-G05P06LCT-ND - Cut Tape (CT) 3141-G05P06LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G05P06L |
Description | P60V,RD(MAX)<120M@-10V,RD(MAX)<1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 5A (Tc) 2.6W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1376 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥2.72900 | ¥27.29 |
| 100 | ¥1.73660 | ¥173.66 |
| 500 | ¥1.30608 | ¥653.04 |
| 1,000 | ¥1.16715 | ¥1,167.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.99038 | ¥2,971.14 |
| 6,000 | ¥0.90125 | ¥5,407.50 |
| 9,000 | ¥0.85582 | ¥7,702.38 |
| 15,000 | ¥0.80474 | ¥12,071.10 |
| 21,000 | ¥0.77450 | ¥16,264.50 |
| 30,000 | ¥0.74511 | ¥22,353.30 |
| 75,000 | ¥0.69257 | ¥51,942.75 |








