Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Board Cutout, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Board Cutout, Through Hole, Right Angle
JACK-L-SMT-10A-RA(R)
JACK-L-SMT-10A-RA(R)

JACK-L-SMT-10A-RA(R)

DigiKey Part Number
1939-1715-ND
Manufacturer
Manufacturer Product Number
JACK-L-SMT-10A-RA(R)
Description
CONN PWR JACK 2.50MMX5.50MM SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Board Cutout, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
JACK-L-SMT-10A-RA(R) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Kinked Pin, Solder
Manufacturer
GlobTek, Inc.
Shielding
Shielded
Packaging
Bulk
Voltage - Rated
50VDC
Part Status
Active
Current Rating (Amps)
10 A
Connector Type
Jack
Material Flammability Rating
UL94 V-0
Gender
Male
Contact Material - Plating
Gold
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Housing Material
Iron
Actual Diameter
0.098" (2.50mm ID)
Contact Material
Brass
Number of Positions/Contacts
4 Conductors, 5 Contacts
Body Color
Silver
Internal Switch(s)
Single Switch, Normally Closed
Base Product Number
Mounting Type
Board Cutout, Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 994
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.21000¥27.21
10¥23.10600¥231.06
25¥21.66000¥541.50
50¥20.62300¥1,031.15
100¥19.63900¥1,963.90
250¥18.40880¥4,602.20
500¥17.53004¥8,765.02
1,000¥16.69356¥16,693.56
3,000¥15.44957¥46,348.71
Manufacturers Standard Package