WR9QX312T00NACFR6B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR9QX312T00NACFR6B

DigiKey Part Number
1939-WR9QX312T00NACFR6B-ND
Manufacturer
Manufacturer Product Number
WR9QX312T00NACFR6B
Description
AC/DC WALL MOUNT ADAPTER 48V 15W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
48V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
EDA/CAD Models
WR9QX312T00NACFR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
310mA
Power (Watts)
15 W
No Load Power Consumption
75mW (Max)
Polarization
-
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length
59" (1.50m)
Input Connector
Multi-Blade (Included)
Size / Dimension
2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)
Approval Agency
BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Standard Number
60335-1; 60601-1; 60950-1; 62368-1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9510
In-Stock: 53
Can ship immediately
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥222.21000¥222.21
5¥204.33000¥1,021.65
10¥197.09400¥1,970.94
25¥187.90280¥4,697.57
60¥179.52483¥10,771.49
120¥173.15708¥20,778.85
300¥165.08543¥49,525.63
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names1939-WR9QX312T00NACFR6B
Manufacturer Standard Package60