



TR9WD2000T00-IMR6B | |
|---|---|
DigiKey Part Number | 1939-1965-ND |
Manufacturer | |
Manufacturer Product Number | TR9WD2000T00-IMR6B |
Description | AC/DC DESKTOP ADAPTER 9V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9V 18 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9WD2000T00-IMR6B Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Either |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) |
Form Desktop (Class II) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C18 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.43" L x 1.83" W x 1.26" H (87.0mm x 46.5mm x 32.0mm) |
Voltage - Output 9V | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI |
Current - Output (Max) 2A | Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1 |
Power (Watts) 18 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥153.57000 | ¥153.57 |
| 5 | ¥141.23400 | ¥706.17 |
| 10 | ¥136.23200 | ¥1,362.32 |
| 25 | ¥129.88200 | ¥3,247.05 |
| 60 | ¥124.09000 | ¥7,445.40 |
| 120 | ¥119.68825 | ¥14,362.59 |
| 300 | ¥114.10887 | ¥34,232.66 |
| 540 | ¥110.66770 | ¥59,760.56 |









