Cable Assembly Barrel Jack - 2.5mm ID, 5.5mm OD to Banana Plugs (2) 3.94' (1.20m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L0011851M2BAN(R)

DigiKey Part Number
1939-1916-ND
Manufacturer
Manufacturer Product Number
L0011851M2BAN(R)
Description
CBL ASSY JACK TO BAN PLUG 3.94'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Barrel Jack - 2.5mm ID, 5.5mm OD to Banana Plugs (2) 3.94' (1.20m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.94' (1.20m)
Manufacturer
GlobTek, Inc.
Cable Type
Round
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Shielded
Connector Type
Barrel Jack - 2.5mm ID, 5.5mm OD to Banana Plugs (2)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 152
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥197.73000¥197.73
10¥168.03300¥1,680.33
25¥157.50880¥3,937.72
50¥149.99340¥7,499.67
100¥142.83840¥14,283.84
300¥132.19547¥39,658.64
500¥127.52164¥63,760.82
Manufacturers Standard Package