
JACK-L-LKWGPC-5A(R) | |
|---|---|
DigiKey Part Number | 1939-JACK-L-LKWGPC-5A(R)-ND |
Manufacturer | |
Manufacturer Product Number | JACK-L-LKWGPC-5A(R) |
Description | PC MOUNT JACK 5.5X2.5 10A RATING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | JACK-L-LKWGPC-5A(R) Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer GlobTek, Inc. | Termination Solder Eyelet(s) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Voltage - Rated 48VDC |
Connector Type Jack | Current Rating (Amps) 5 A |
Gender Male | Mating Length/Depth 0.374" (9.50mm) |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Contact Material - Plating Silver |
Actual Diameter 0.098" (2.50mm ID), 0.228" (5.80mm OD) | Housing Material Polybutylene Terephthalate (PBT) |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Brass |
Internal Switch(s) Single Switch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.06000 | ¥14.06 |
| 10 | ¥11.93400 | ¥119.34 |
| 25 | ¥11.18440 | ¥279.61 |
| 50 | ¥10.65020 | ¥532.51 |
| 100 | ¥10.14070 | ¥1,014.07 |
| 250 | ¥9.50488 | ¥2,376.22 |
| 500 | ¥9.05118 | ¥4,525.59 |
| 1,000 | ¥8.61907 | ¥8,619.07 |
| 2,500 | ¥8.07966 | ¥20,199.15 |














