
T-L-LKWG-S(R) | |
|---|---|
DigiKey Part Number | 1939-T-L-LKWG-S(R)-ND |
Manufacturer | |
Manufacturer Product Number | T-L-LKWG-S(R) |
Description | 5.5 2.5 LOCKING T PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Actual Diameter 0.098" (2.50mm ID), 0.217" (5.50mm OD) |
Manufacturer GlobTek, Inc. | Number of Positions/Contacts 2 Conductors, 2 Contacts |
Packaging Bulk | Internal Switch(s) Does Not Contain Switch |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Connector Type Plug | Termination Solder |
Gender Female | Shielding Unshielded |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.60000 | ¥19.60 |
| 5 | ¥18.06200 | ¥90.31 |
| 10 | ¥17.43300 | ¥174.33 |
| 25 | ¥16.65240 | ¥416.31 |
| 50 | ¥16.08340 | ¥804.17 |
| 100 | ¥15.53350 | ¥1,553.35 |
| 250 | ¥14.83572 | ¥3,708.93 |
| 500 | ¥14.32844 | ¥7,164.22 |


