


L0011850M1BANF(R) | |
|---|---|
DigiKey Part Number | 1939-1915-ND |
Manufacturer | |
Manufacturer Product Number | L0011850M1BANF(R) |
Description | CBL ASSY JACK TO BAN JACK 0.5' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Jack - 2.5mm ID, 5.5mm OD to Banana Jacks (2) 0.50' (152.4mm) |
Datasheet | Datasheet |
Category | Length 0.50' (152.4mm) |
Manufacturer GlobTek, Inc. | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
Connector Type Barrel Jack - 2.5mm ID, 5.5mm OD to Banana Jacks (2) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥118.59000 | ¥118.59 |
| 20 | ¥95.99500 | ¥1,919.90 |
| 40 | ¥91.40975 | ¥3,656.39 |
| 60 | ¥88.83217 | ¥5,329.93 |
| 100 | ¥85.68860 | ¥8,568.86 |
| 260 | ¥80.10523 | ¥20,827.36 |
| 500 | ¥76.49714 | ¥38,248.57 |
| 1,000 | ¥72.85051 | ¥72,850.51 |





