



LCP6166FSILI-SR(R) | |
|---|---|
DigiKey Part Number | 1939-1878-ND |
Manufacturer | |
Manufacturer Product Number | LCP6166FSILI-SR(R) |
Description | CBL ASSY 2.5MM PLUG-CBL RND 6' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Round 6.0' (1.83m) |
Datasheet | Datasheet |
Category | Style Plug to Wire Leads |
Manufacturer GlobTek, Inc. | Length 6.0' (1.83m) |
Packaging Bulk | Cable Type Round |
Part Status Active | Shielding Unshielded |
Connector Type 2.5mm ID, 5.5mm OD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.03000 | ¥94.03 |
| 10 | ¥79.89400 | ¥798.94 |
| 25 | ¥74.88760 | ¥1,872.19 |
| 50 | ¥71.31340 | ¥3,565.67 |
| 100 | ¥67.90950 | ¥6,790.95 |
| 300 | ¥62.84703 | ¥18,854.11 |
| 500 | ¥60.62436 | ¥30,312.18 |
| 1,000 | ¥57.73449 | ¥57,734.49 |





