
451-02180162(R) | |
|---|---|
DigiKey Part Number | 1939-451-02180162(R)-ND |
Manufacturer | |
Manufacturer Product Number | 451-02180162(R) |
Description | LOCKING BARREL PLUG 5.5 2.5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer GlobTek, Inc. | Termination Solder Eyelet(s) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Insulation Color Black |
Connector Type Plug | Voltage - Rated 12VDC |
Gender Female | Current Rating (Amps) 3 A |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Operating Temperature -30°C ~ 180°C |
Actual Diameter 0.098" (2.50mm ID), 0.217" (5.50mm OD) | Contact Material - Plating Nickel |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Housing Material Polybutylene Terephthalate (PBT) |
Internal Switch(s) Does Not Contain Switch | Contact Material Brass, Phosphor Bronze |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.68000 | ¥9.68 |
| 10 | ¥8.23700 | ¥82.37 |
| 25 | ¥7.72080 | ¥193.02 |
| 50 | ¥7.35040 | ¥367.52 |
| 100 | ¥6.99970 | ¥699.97 |
| 250 | ¥6.56076 | ¥1,640.19 |
| 500 | ¥6.24748 | ¥3,123.74 |
| 1,000 | ¥5.94919 | ¥5,949.19 |
| 2,500 | ¥5.57676 | ¥13,941.90 |



