
L0011851M2BANF(R) | |
|---|---|
DigiKey Part Number | 1939-1917-ND |
Manufacturer | |
Manufacturer Product Number | L0011851M2BANF(R) |
Description | CBL ASSY JACK TO BAN JACK 3.94' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Jack - 2.5mm ID, 5.5mm OD to Banana Jacks (2) 3.94' (1.20m) |
Datasheet | Datasheet |
Category | Length 3.94' (1.20m) |
Manufacturer GlobTek, Inc. | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
Connector Type Barrel Jack - 2.5mm ID, 5.5mm OD to Banana Jacks (2) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥145.47000 | ¥145.47 |
| 20 | ¥117.72350 | ¥2,354.47 |
| 40 | ¥112.10175 | ¥4,484.07 |
| 60 | ¥108.94200 | ¥6,536.52 |
| 100 | ¥105.08600 | ¥10,508.60 |
| 260 | ¥98.23992 | ¥25,542.38 |
| 500 | ¥93.81550 | ¥46,907.75 |







