WR9QxxxxxT00NACFR6B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR9QD1660T00NACFR6B

DigiKey Part Number
1939-WR9QD1660T00NACFR6B-ND
Manufacturer
Manufacturer Product Number
WR9QD1660T00NACFR6B
Description
AC/DC WALL MOUNT ADAPTER 9V 15W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
WR9QD1660T00NACFR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
9V
Current - Output (Max)
1.66A
Power (Watts)
15 W
No Load Power Consumption
75mW (Max)
Polarization
-
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length
47.2" (1.20m)
Input Connector
Multi-Blade
Size / Dimension
2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)
Approval Agency
BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Standard Number
60335-1; 60601-1; 60950-1; 62368-1
Base Product Number
In-Stock: 43
Can ship immediately
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥222.21000¥222.21
5¥204.33000¥1,021.65
10¥197.09400¥1,970.94
25¥187.90280¥4,697.57
60¥179.52483¥10,771.49
120¥173.15708¥20,778.85
300¥165.08543¥49,525.63
Manufacturers Standard Package