WR9QG1000T00NACFR6B | |
---|---|
DigiKey Part Number | 1939-WR9QG1000T00NACFR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9QG1000T00NACFR6B |
Description | AC/DC WALL MOUNT ADAPTER 15V 15W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 1A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) | |
Approval Agency | BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | |
Standard Number | 60335-1; 60601-1; 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.13000 | ¥202.13 |
5 | ¥199.00800 | ¥995.04 |
10 | ¥195.89600 | ¥1,958.96 |
25 | ¥186.56760 | ¥4,664.19 |
60 | ¥180.35050 | ¥10,821.03 |
120 | ¥167.91250 | ¥20,149.50 |
300 | ¥165.42487 | ¥49,627.46 |