
GTM43007-B6019-FW(R) | |
|---|---|
DigiKey Part Number | 1939-GTM43007-B6019-FW(R)-ND |
Manufacturer | |
Manufacturer Product Number | GTM43007-B6019-FW(R) |
Description | AC/DC CONVERTER 19V 60W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 19V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GTM43007-B6019-FW(R) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 19V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.15 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 89% | |
Operating Temperature | -10°C ~ 45°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 0.89" H (101.6mm x 50.8mm x 22.5mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO | |
Standard Number | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥115.69000 | ¥115.69 |
| 5 | ¥110.21600 | ¥551.08 |
| 10 | ¥107.92500 | ¥1,079.25 |
| 25 | ¥104.97240 | ¥2,624.31 |
| 90 | ¥100.97644 | ¥9,087.88 |
| 180 | ¥98.87833 | ¥17,798.10 |
| 270 | ¥97.67144 | ¥26,371.29 |
| 540 | ¥95.64193 | ¥51,646.64 |









