Open Frame AC DC Converters 1 Output 19V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSP065-P24-A19

DigiKey Part Number
2967-FSP065-P24-A19-ND
Manufacturer
Manufacturer Product Number
FSP065-P24-A19
Description
AC/DC CONVERTER 19V 65W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 19V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
500 V
Series
Efficiency
90%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 0.98" H (101.6mm x 50.8mm x 25.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE, cCSAus, FCC, UL, VCCI
Voltage - Output 1
19V
Standard Number
60950-1; 62368-1
Current - Output 1
3.42 A
Minimum Load Required
Yes
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSS65A-19TDK-Lambda425285-2692-ND¥505.21000Similar
In-Stock: 416
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114.95000¥114.95
5¥112.05800¥560.29
10¥108.66800¥1,086.68
25¥104.03640¥2,600.91
50¥100.56320¥5,028.16
100¥96.59360¥9,659.36
Manufacturers Standard Package