USB3160-30-0070-0-C | ||
---|---|---|
DigiKey Part Number | 2073-USB3160-30-0070-0-CTR-ND - Tape & Reel (TR) 2073-USB3160-30-0070-0-CCT-ND - Cut Tape (CT) 2073-USB3160-30-0070-0-CDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | USB3160-30-0070-0-C | |
Description | MICRO B SKT, VERTICAL, SMT, 30", | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | USB3160-30-0070-0-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide, Pick and Place Cap | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 2.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.59000 | ¥6.59 |
10 | ¥5.55300 | ¥55.53 |
25 | ¥5.32680 | ¥133.17 |
50 | ¥5.21280 | ¥260.64 |
100 | ¥4.98600 | ¥498.60 |
250 | ¥4.53256 | ¥1,133.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.07922 | ¥2,039.61 |
1,000 | ¥3.62607 | ¥3,626.07 |
1,500 | ¥3.39941 | ¥5,099.11 |
2,500 | ¥3.28608 | ¥8,215.20 |
5,000 | ¥3.17278 | ¥15,863.90 |
12,500 | ¥2.94616 | ¥36,827.00 |