0395430602 | ||
---|---|---|
DigiKey Part Number | WM20109-ND | |
Manufacturer | ||
Manufacturer Product Number | 0395430602 | |
Description | TERM BLK 2POS SIDE ENTRY 5MM PCB | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 0395430602 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass | |
Screw Material - Plating | Steel | |
Torque - Screw | 0.34 Nm (3.0 Lb-In) | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥5.50800 | ¥55.08 |
25 | ¥4.71200 | ¥117.80 |
50 | ¥4.23440 | ¥211.72 |
100 | ¥4.14650 | ¥414.65 |
250 | ¥3.52872 | ¥882.18 |
500 | ¥3.35236 | ¥1,676.18 |
3,600 | ¥2.38196 | ¥8,575.06 |
7,200 | ¥2.34668 | ¥16,896.10 |