0395430002 | ||
---|---|---|
DigiKey Part Number | WM12755-ND | |
Manufacturer | ||
Manufacturer Product Number | 0395430002 | |
Description | TERM BLK 2POS SIDE ENTRY 5MM PCB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 0395430002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | Steel | |
Torque - Screw | 0.34 Nm (3.0 Lb-In) | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥5.45500 | ¥54.55 |
100 | ¥4.10640 | ¥410.64 |
1,200 | ¥2.97044 | ¥3,564.53 |
6,000 | ¥2.32396 | ¥13,943.76 |
10,800 | ¥2.27153 | ¥24,532.52 |